Kings Electronics M39012/16-0102 technical specifications.
| Termination Type | CLAMP SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | M39012/16-0102 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Kings Electronics M39012/16-0102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.