Kings Electronics M39012/21-0002 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | BNC |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Kings Electronics M39012/21-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.