Kings Electronics M39012/55-3130 technical specifications.
| Insulator Material | TEFLON |
| Contact Gender | MALE |
| Manufacturer Series | M39012/55 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Kings Electronics M39012/55-3130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.