Kings Electronics M49142/04-0005 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | M49142/04-0005 |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Kings Electronics M49142/04-0005 to view detailed technical specifications.
No datasheet is available for this part.