Kings Electronics M49142/10-0002 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | M49142/10-0002 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Kings Electronics M49142/10-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.