RF Connector Adapter, N-N, Male-Female
Kings Electronics M55339/03-00027 technical specifications.
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE-FEMALE |
| Manufacturer Series | M55339/03-00027 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Kings Electronics M55339/03-00027 to view detailed technical specifications.
No datasheet is available for this part.