Kings Electronics M55339/13-00492 technical specifications.
| Insulator Material | PTFE |
| Contact Gender | FEMALE-FEMALE |
| Manufacturer Series | BNC |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Kings Electronics M55339/13-00492 to view detailed technical specifications.
No datasheet is available for this part.