Kings Electronics M55339/19-00565 technical specifications.
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE-MALE |
| Manufacturer Series | M55339/19-00565 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Kings Electronics M55339/19-00565 to view detailed technical specifications.
No datasheet is available for this part.