The K13-KPE500 from Kingstate is a sealed mount component with a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It operates at a frequency of 3.5kHz and has a maximum supply voltage of 13V and a minimum supply voltage of 5V. The component has a weight of 27.5g and an outside diameter of 28mm. It is not Reach SVHC compliant.
Kingstate K13-KPE500 technical specifications.
| Color | Black |
| Frequency | 3.5kHz |
| Lead Length | 140mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 13V |
| Min Supply Voltage (DC) | 5V |
| Mount | Sealed |
| Operating Supply Voltage | 12V |
| Outside Diameter | 28mm |
| Reach SVHC Compliant | No |
| Weight | 27.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Kingstate K13-KPE500 to view detailed technical specifications.
No datasheet is available for this part.