Kingstate KAAG15008C technical specifications.
| Package/Case | SMD/SMT |
| Coil Resistance | 8R |
| Diameter | 15mm |
| Height | 5mm |
| Impedance | 8R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 850Hz |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KAAG15008C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.