Kingstate KDMG10008C-03 technical specifications.
| Coil Resistance | 8R |
| Diameter | 10mm |
| Height | 2.9mm |
| Impedance | 8R |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 1.2kHz |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KDMG10008C-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
