Kingstate KDMG20008 technical specifications.
| Coil Resistance | 8R |
| Diameter | 20mm |
| Height | 3.1mm |
| Impedance | 8R |
| Material | Metal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 560Hz |
| Shape | Round |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KDMG20008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
