Kingstate KDMG36008-10B technical specifications.
| Package/Case | 104 |
| Coil Resistance | 8R |
| Diameter | 36mm |
| Height | 4.8mm |
| Impedance | 8R |
| Outside Diameter | 36mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 570Hz |
| Shape | Round |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kingstate KDMG36008-10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.