Kingstate KDMG40008 technical specifications.
| Diameter | 40mm |
| Height | 4.9mm |
| Impedance | 8R |
| Material | Metal |
| Mount | External |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 530Hz |
| Shape | Round |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KDMG40008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
