Kingstate KDSG20008 technical specifications.
| Coil Resistance | 8R |
| Diameter | 19.9mm |
| Height | 4mm |
| Mount | Base |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KDSG20008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.