Kingstate KECG2242PBL-A technical specifications.
| Diameter | 6mm |
| Height | 2.2mm |
| Max Frequency | 20kHz |
| Min Frequency | 100Hz |
| Max Supply Current | 500uA |
| Mount | PCB |
| Signal to Noise Ratio (SNR) | 58dB |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KECG2242PBL-A to view detailed technical specifications.
No datasheet is available for this part.