Kingstate KECG2742TBL-A technical specifications.
| Diameter | 6mm |
| Height | 2.7mm |
| Max Frequency | 20kHz |
| Min Frequency | 20Hz |
| Max Supply Current | 500uA |
| Max Supply Voltage | 10V |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Signal to Noise Ratio (SNR) | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KECG2742TBL-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
