Kingstate KEEG1542TBL-A technical specifications.
| Diameter | 4mm |
| Height | 1.5mm |
| Max Supply Voltage (DC) | 10V |
| Max Supply Voltage | 10V |
| Mount | Solder Pad |
| Nominal Supply Voltage (DC) | 2V |
| Reach SVHC Compliant | Unknown |
| Shape | Round |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KEEG1542TBL-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.