Kingstate KISKPEG169 technical specifications.
| Diameter | 14mm |
| Height | 6.7mm |
| Mount | Through Hole |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KISKPEG169 to view detailed technical specifications.
No datasheet is available for this part.