Kingstate KISKPEG352 technical specifications.
| Diameter | 42mm |
| Height | 14mm |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KISKPEG352 to view detailed technical specifications.
No datasheet is available for this part.