Kingstate KISKPEG650SAN technical specifications.
| Diameter | 42.5mm |
| Height | 33mm |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 12V |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KISKPEG650SAN to view detailed technical specifications.
No datasheet is available for this part.