Kingstate KISKSSG23J12 technical specifications.
| Height | 2.5mm |
| Length | 5mm |
| Mount | Surface Mount |
| Sensing Method | Magnetic |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KISKSSG23J12 to view detailed technical specifications.
No datasheet is available for this part.