Kingstate KMI1240 technical specifications.
| Height | 7.8mm |
| Length | 16.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Nominal Supply Voltage (DC) | 12V |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KMI1240 to view detailed technical specifications.
No datasheet is available for this part.