Kingstate KMTG1003-F technical specifications.
| Diameter | 10mm |
| Height | 3.1mm |
| Max Frequency | 520Hz |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 5.2kHz |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KMTG1003-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.