Kingstate KMTG1261 technical specifications.
| Depth | 16.9mm |
| Height | 7.8mm |
| Length | 16.9mm |
| Max Frequency | 5kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 5kHz |
| Supply Current | 10mA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KMTG1261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.