Kingstate KMTG1603-1 technical specifications.
| Capacitance | 20nF |
| Depth | 16mm |
| Height | 2.6mm |
| Length | 16mm |
| Max Frequency | 4kHz |
| Min Frequency | 1kHz |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 4kHz |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KMTG1603-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
