Kingstate KPE165 technical specifications.
| Capacitance | 15nF |
| Color | Black |
| Lead Length | 90mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Outside Diameter | 13.8mm |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 4.8kHz |
| Weight | 1g |
| RoHS | Not Compliant |
Download the complete datasheet for Kingstate KPE165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.