Kingstate KPE272A technical specifications.
| Package/Case | Radial |
| Diameter | 32mm |
| Height | 14.7mm |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Radiation Hardening | No |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPE272A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.