Kingstate KPE500 technical specifications.
| Package/Case | Radial |
| Diameter | 50mm |
| Height | 26.9mm |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Radiation Hardening | No |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPE500 to view detailed technical specifications.
No datasheet is available for this part.