Kingstate KPEG-167 technical specifications.
| Package/Case | 015 |
| Height | 6.2mm |
| Max Supply Voltage | 30V |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 4kHz |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG-167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
