Kingstate KPEG-276A technical specifications.
| Frequency | 2.7kHz |
| Height | 14.7mm |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.8kHz |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG-276A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.