Kingstate KPEG006 technical specifications.
| Capacitance | 90nF |
| Diameter | 22.5mm |
| Height | 3.2mm |
| Impedance | 2kR |
| Lead Length | 100mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 1V |
| Mount | Panel |
| Outside Diameter | 22.5mm |
| Reach SVHC Compliant | Unknown |
| Weight | 1.1g |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.