Kingstate KPEG110 technical specifications.
| Capacitance | 14nF |
| Depth | 24mm |
| Diameter | 24mm |
| Height | 5mm |
| Lead Length | 95mm |
| Length | 34mm |
| Max Frequency | 4.1kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 30V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 4.1kHz |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.