Kingstate KPEG132 technical specifications.
| Diameter | 28.6mm |
| Height | 7.5mm |
| Max Frequency | 3.5kHz |
| Min Frequency | 2.5kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3kHz |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.