Kingstate KPEG1501 technical specifications.
| Depth | 47mm |
| Height | 22.8mm |
| Length | 39mm |
| Max Frequency | 3.5kHz |
| Min Frequency | 2kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 14V |
| Min Supply Voltage (DC) | 6V |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Nominal Supply Voltage (DC) | 12V |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3.5kHz |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG1501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
