Kingstate KPEG158-P5 technical specifications.
| Capacitance | 12nF |
| Diameter | 12mm |
| Height | 5.5mm |
| Max Frequency | 4kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1V |
| Mount | PCB |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG158-P5 to view detailed technical specifications.
No datasheet is available for this part.