Kingstate KPEG1600 technical specifications.
| Color | Black, Red |
| Diameter | 54.5mm |
| Length | 56mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 260mA |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 6V |
| Mount | Brackets |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Voltage | 16V |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 4kHz |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.