Kingstate KPEG1600NC technical specifications.
| Capacitance | 30nF |
| Diameter | 54.5mm |
| Height | 23mm |
| Max Frequency | 3.5kHz |
| Min Frequency | 1kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 150V |
| Mount | Surface Mount |
| Outside Diameter | 54.5mm |
| Self Resonant Frequency | 3.5kHz |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG1600NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
