Kingstate KPEG163 technical specifications.
| Diameter | 13mm |
| Height | 2.5mm |
| Lead Length | 35mm |
| Max Frequency | 4.8kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 30V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
