Kingstate KPEG165 technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 14mm |
| Height | 4mm |
| Lead Length | 90mm |
| Max Frequency | 4.8kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 11mA |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 4.8kHz |
| Supply Current | 11mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.