Kingstate KPEG171 technical specifications.
| Diameter | 9mm |
| Height | 8mm |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.