Kingstate KPEG181 technical specifications.
| Depth | 30mm |
| Diameter | 30mm |
| Height | 8.5mm |
| Length | 34.5mm |
| Max Frequency | 6kHz |
| Min Frequency | 2kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 85V |
| Mount | PCB, Through Hole |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.