Kingstate KPEG182 technical specifications.
| Depth | 13.6mm |
| Diameter | 44.8mm |
| Height | 23mm |
| Length | 64mm |
| Max Frequency | 4kHz |
| Min Frequency | 2.2kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.