Kingstate KPEG200A technical specifications.
| Depth | 23.8mm |
| Diameter | 23.8mm |
| Height | 14.5mm |
| Length | 34mm |
| Max Frequency | 3.6kHz |
| Min Frequency | 2.6kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 20V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Panel, Flanges |
| Nominal Supply Voltage (DC) | 12V |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3.1kHz |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG200A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.