Kingstate KPEG222A technical specifications.
| Diameter | 23.3mm |
| Height | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | PCB, Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3.2kHz |
| Supply Current | 14mA |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG222A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
