Kingstate KPEG232A technical specifications.
| Diameter | 23.3mm |
| Frequency | 3.1kHz |
| Height | 10.2mm |
| Max Frequency | 3.2kHz |
| Min Frequency | 2.2kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Supply Current | 13mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG232A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.