Kingstate KPEG244 technical specifications.
| Current Rating | 35mA |
| Diameter | 14mm |
| Height | 10mm |
| Max Frequency | 5.5kHz |
| Min Frequency | 4.5kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 9V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG244 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.