Kingstate KPEG260 technical specifications.
| Depth | 13.5mm |
| Diameter | 32mm |
| Frequency | 3.5kHz |
| Height | 13.5mm |
| Length | 44mm |
| Max Frequency | 4kHz |
| Min Frequency | 3kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 4mA |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Mount | Panel, Flanges |
| Nominal Supply Voltage (DC) | 12V |
| Outside Diameter | 32mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3.5kHz |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.