Kingstate KPEG262 technical specifications.
| Depth | 30mm |
| Diameter | 30mm |
| Height | 10mm |
| Length | 45mm |
| Max Frequency | 3kHz |
| Min Frequency | 2kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Panel, Flanges |
| Nominal Supply Voltage (DC) | 9V |
| Outside Diameter | 30mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.5kHz |
| Supply Current | 13mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.