Kingstate KPEG267 technical specifications.
| Current Rating | 35mA |
| Depth | 25.6mm |
| Frequency | 2.8kHz |
| Height | 16mm |
| Lead Length | 100mm |
| Length | 39mm |
| Max Frequency | 3.3kHz |
| Min Frequency | 2.3kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 6V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.8kHz |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG267 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
